Littelfuse0452012.MRSNFuses
Fuse Chip Slow Blow Acting 12A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R CSA/cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 6.1 X 2.69 | |
| 12 | |
| 125 | |
| 125 | |
| 125 | |
| 50@72VAC|50@60VDC|100@75VDC | |
| 260.46 | |
| 0.0061 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

