Littelfuse0451.315NRLFuses
Fuse Chip Very Fast Acting 0.315A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.315 | |
| 125 | |
| 125 | |
| 125 | |
| 300@32VDC | |
| 0.0311 | |
| 0.3918 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
