Molex0449142401Connector Power
Conn Power M 24 POS 3mm Press Fit ST Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 24 | |
| 24 | |
| 1 | |
| Press Fit | |
| 3 | |
| Straight | |
| 8.5/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.102 | |
| 39.65 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 CPI™ | |
| Through Hole | |
| Tin Over Nickel | |
| Copper Alloy |
This robust 0449142401 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 24 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. 0449142401 is housed in liquid crystal polymer. The component will be shipped in tray format. Its 24 terminals use the press fit termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 39.65 mm long, 9.91 mm tall and 8.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

