50-75% Off
Littelfuse0449.500MRFuses
Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.5 | |
| 125 | |
| 125 | |
| 125 | |
| 0.258 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0449.500MR fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0449.500MR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
