Molex0448120034Connector Headers and PCB Receptacles

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole KK Tray

This socket strip 0448120034 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of 0 to 105 °C. 0448120034 is housed in black nylon. This product is 41.4 mm long, 4.5 mm tall and 7.5 mm deep.

Import TariffMay apply to this part

280 parts: Ships tomorrow

This item has been discontinued

    Total$3.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      India
      • In Stock: 280 parts
      • Price: $3.467

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.