25-50% Off
Littelfuse044802.5MRFuses
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Chip | |
Very Fast | |
Battery Charging Circuit|Cooling Fan System|Game Console|LCD Backlight Inverter|Automotive | |
6.1 X 2.69 X 2.69 | |
2.5 | |
125 | |
125 | |
125 | |
1.156 | |
0.02934 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
2.69 | |
6.1 | |
2.69 | |
Ceramic | |
Surface Mount | |
2410 |
Be protected by adding a chip 044802.5MR fuse developed by Littelfuse. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 044802.5MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.