Molex0447642403Connector Headers and PCB Receptacles

Conn Wire to Board RCP 24Power POS 3mm Solder RA Side Entry Thru-Hole Tray

Other Part Names : 447642403

Thanks to Molex's wire to board 0447642403 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 24 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a right angle body orientation. Its pitch is 3 mm. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 36.7 mm long, 10.2 mm tall and 21 mm deep. 0447642403 is housed in black nylon. This connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1440
  • Manufacturer Lead Time:
    17 weeks
    • Price: $10.970
    1. 1+$10.970
    2. 2500+$9.313
    3. 5000+$8.313
    4. 10000+$8.016

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.