Littelfuse044607.5ZRPFuses
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic T/R CSA/UKCA
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Electronic lighting Ballast|Power Inverter|Power Supply | |
| 10.92 X 8.76 X 3.81 | |
| 7.5 | |
| 350 | |
| 350 | |
| 125 | |
| 100@350VAC | |
| 68 | |
| 0.011 | |
| Solder Pad | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 8.76 | |
| 10.92 | |
| 3.81 | |
| Plastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 044607.5ZRP fuse from Littelfuse will protect your electronics. This device has a current rating of 7.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 044607.5ZRP fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its fuse is made from plastic. This product is 10.92 mm long, 3.81 mm tall and 8.76 mm deep. The maximum AC voltage rating is 350 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

