Molex0444990042Connector Headers and PCB Receptacles

Conn Wire to Board HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray

Other Part Names : 444990042

Do you need to connect a power supply to a circuit? Then this 0444990042 power connector from Molex is perfect for you! This HDR connector's 10 contacts that are made out of brass and plated with bright tin over nickel. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 VAC. It has a right angle body orientation. Its pitch is 4.2 mm. 0444990042 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. The component will be shipped in tray format. Its 10 terminals use the solder termination method. This product is 27.6 mm long, 15 mm tall and 20.7 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.