Molex0444751021Connector Headers and PCB Receptacles
Conn Wire to Board RCP 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444751021
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.119 | |
| 9.6 | |
| 11.34 | |
| Mini-Fit HCS | |
| 3.5 | |
| Through Hole |
This robust 0444751021 power connector from Molex easily retains normal operation in harsh and stressful environments. This RCP connector's 10 contacts that are made out of copper alloy and plated with bright tin over nickel. Its pitch is 4.2 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. 0444751021 is housed in nylon 6/6. This device has a maximum current rating of 11 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 9.6 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

