Molex0444320403Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI Tray
Other Part Names : 444320403
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.248 | |
| 13 | |
| 11.9 | |
| 11.6 | |
| Micro-Fit 3.0 BMI | |
| Through Hole |
Molex brings you their wire to board 0444320403 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. 0444320403 is housed in black glass filled nylon. This product is 13 mm long, 11.6 mm tall and 11.9 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

