Molex0442420007Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 3mm Solder Cup ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder Cup | |
| 3 | |
| Straight | |
| 3 | |
| 2.5/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 125 | |
| 10000 | |
| Bag | |
| 10.048 | |
| 25.82 | |
| 6.91 | |
| 33.74 | |
| 6.81 | |
| Cable Mount |
This wire to board 0442420007 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This PL connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 3 mm. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. It uses the solder termination method. This product is 33.74 mm deep. This connector has an operating temperature of -40 to 105 °C. 0442420007 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

