Molex0440500002Connector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 5.267 | |
| 15.8 | |
| 21.06 | |
| 13.08 | |
| Through Hole |
Use this modular rj-45 0440500002 telephone and telecom connector from Molex to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 15.8 mm long, 13.08 mm tall and 21.06 mm deep. This part has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0440500002 is housed in black nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

