Littelfuse04401.25WRFuses
Fuse Chip Fast Acting 1.25A 50V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronics|Data Modems|Hard Disk Drives | |
| 3.2 X 1.63 X 0.82 | |
| 1.25 | |
| 50 | |
| 50 | |
| 50 | |
| 0.405(Nom) | |
| 0.379 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.82 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

