Molex0438600010Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 3.892 | |
| 15.75 | |
| 13.54 | |
| Modular Jack 8/8, RJ45 | |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.2 | |
| Through Hole |
Never drop a call or phone connection using this rj-45 0438600010 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. Its pitch is 2.04 mm. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0438600010 is housed in black polyamide. This product is 16.38 mm long, 13.54 mm tall and 15.75 mm deep. This part has an operating temperature of -40 to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

