Littelfuse0438002.WRAFuses
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.58 X 0.85 X 0.5mm Ceramic T/R CSA/UKCA/cULus Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Automotive Navigation System|Battery Management System|Cluster|LED Head Light | |
| 1.58 X 0.85 X 0.5 | |
| 2 | |
| 32 | |
| 12 | |
| 32 | |
| 0.214 | |
| 50@12VAC|50@32VDC | |
| 0.181 | |
| 0.049 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| 1.58 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

