Littelfuse0438.375WRAFuses
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 0603 1.58 X 0.85 X 0.61mm Ceramic T/R UKCA Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Automotive Electronic|Battery Pack|Handheld Electronic|Hard Disk Drive | |
| 1.58 X 0.85 X 0.61 | |
| 0.375 | |
| 32 | |
| 32 | |
| 32 | |
| 0.183(Nom) | |
| 50@32VAC|50@63VDC | |
| 0.0041 | |
| 1.247 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| 1.54 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

