Littelfuse0438.375WRFuses
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Battery Pack|Handheld Electronic|Hard Disk Drive | |
| 1.54 X 0.85 X 0.5 | |
| 0.375 | |
| 32 | |
| 32 | |
| 32 | |
| 0.183(Nom) | |
| 0.0041 | |
| 1.247 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| 1.54 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip 0438.375WR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.183(Nom) W. This device has a current rating of 0.375. Its maximum power dissipation is 0.183(Nom) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0438.375WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.54 mm long, 0.5 mm tall and 0.85 mm deep. Its fuse is made from ceramic. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

