Molex0436500803Connector Power
Conn Power M 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Other Part Names : 436500803
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 8 | |
| 8 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 5/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.559 | |
| 27.64 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0™ | |
| Through Hole | |
| Bright Tin Over Nickel | |
| Brass Alloy |
This 0436500803 power connector from Molex is ideal for powering up your circuit. This HDR connector's 8 contacts that are made out of brass alloy and plated with bright tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. This connector has a single port. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. 0436500803 is housed in liquid crystal polymer. The component will be shipped in tray format. This product is 27.64 mm long, 5.57 mm tall and 9.9 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 8 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

