Molex0436500616Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3mm Solder ST Top Entry Thru-Hole Tray
Other Part Names : 436500616
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.016 | |
| 21.64 | |
| 5.57 | |
| 9.9 | |
| 3.18 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0436500616 power connector from Molex for a secure connection! This HDR connector's 6 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. Its pitch is 3 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. 0436500616 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. Its 6 terminals use the solder termination method. This product is 21.65 mm long, 9.9 mm tall and 5.57 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

