Molex0436500503Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500503
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.074 | |
| 18.64 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0436500503 power connector from Molex. This HDR connector's 5 contacts that are made out of brass alloy and plated with bright tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This connector has a single port. Its pitch is 3 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. 0436500503 is housed in liquid crystal polymer. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 105 °C. Its 5 terminals use the solder termination method. This product is 18.64 mm long, 5.57 mm tall and 9.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

