Molex0436500419Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.83 | |
| 15.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| 3.18 | |
| Through Hole |
This robust 0436500419 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. Its pitch is 3 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. 0436500419 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15.65 mm long, 9.9 mm tall and 5.57 mm deep. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

