Molex0436500414Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436500414
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.826 | |
| 19.65 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Use this 0436500414 power connector from Molex to connect a power supply to a circuit. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This connector has a single port. It has a header type gender. 0436500414 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 19.65 mm long, 5.57 mm tall and 9.9 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 4 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

