Molex0436500210Connector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 436500210

Harsh and stressful environments are no match for this robust 0436500210 power connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This connector has a single port. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. 0436500210 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 9.65 mm long, 5.57 mm tall and 9.9 mm deep.

Import TariffMay apply to this part

329 parts: Ships in 2 days

    Total$2.48Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      329
      Country Of origin:
      Mexico
         
      • Price: $2.4814
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Mexico
      • In Stock: 329 parts
      • Price: $2.4814

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.