Molex0436400501Connector Discrete Wire Housing
Conn Housing M 5 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 436400501
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 5 | |
| 1 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.88 | |
| 15.85 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Cable Mount |
This 0436400501 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This M connector has 5 M contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a male type gender. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This product is 15.85 mm long and 24.53 mm. 0436400501 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

