Littelfuse0435.375KRHFFuses
Fuse Chip Very Fast Acting 0.375A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.04 X 0.56 X 0.38 | |
| 0.375 | |
| 32 | |
| 32 | |
| 0.03174 | |
| 0.0035 | |
| 0.193 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.56(Max) | |
| 1.04(Max) | |
| 0.38(Max) | |
| Epoxy Glass | |
| Surface Mount | |
| 0402 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

