Molex0432420005Connector Headers and PCB Receptacles
CONN WIRE TO BOARD HDR 3 POS 4.2MM SOLDER ST THRU-HOLE
Other Part Names : 432420005
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 0.971 |
This specially engineered 0432420005 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 3 contacts that are made out of brass alloy and plated with tin over copper. Its pitch is 4.2 mm. This connector has a single port. It has a straight body orientation. It has a header type gender. 0432420005 is housed in nylon 6/6. Its 3 terminals use the solder termination method. This product is 23.8 mm long, 12.45 mm tall and 5.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
