Molex0432028927Connector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray

Make a strong and durable connection with this rj-45 0432028927 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 18.35 mm long, 13.34 mm tall and 18.64 mm deep. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0432028927 is housed in black nylon.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$2.76Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $2.761

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.