Molex0430452202Connector Headers and PCB Receptacles
Conn Wire to Board HDR 22Power POS 3mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 430452202
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 22Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 3.354 | |
| 37.15 | |
| 12.24 | |
| 8.77 | |
| 3.18 | |
| Through Hole |
Use this wire to board 0430452202 header connector from Molex where IDC ribbon cables are used. This HDR connector's 22 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 105 °C. This product is 37.15 mm long, 8.77 mm tall and 12.2 mm deep. It uses the solder termination method. 0430452202 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

