Molex0430451819Connector Headers and PCB Receptacles
Conn Wire to Board HDR 18 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430451819
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 2.617 | |
| 34.65 | |
| 11.2 | |
| 9.96 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0430451819 header connector. This HDR connector's 18 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This is a 2-row connector. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 0430451819 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. This product is 34.65 mm long, 9.91 mm tall and 8.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

