Molex0430451212Connector Headers and PCB Receptacles

Conn Wire to Board HDR 12 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430451212

This wire to board 0430451212 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 12 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a straight body orientation. Its pitch is 3 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 22.15 mm long, 9.91 mm tall and 8.77 mm deep. This connector has an operating temperature of -40 to 105 °C. 0430451212 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

Total In Stock: 13,788 parts

Regional Inventory: 4,154

    Total$1.73Price for 1

    4,154 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,154 parts
      • Price: $1.7309
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 9,634 parts
      • Price: $1.7798

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.