Molex0430451026Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451026
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.552 | |
| 19.15 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Through Hole |
This robust 0430451026 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a header type gender. This connector has a single port. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. 0430451026 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 10 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 19.15 mm long, 9.91 mm tall and 8.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

