Molex0430450620Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450620
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.214 | |
| 13.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

