Molex0430450615Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3mm Solder ST Top Entry SMD T/R
Other Part Names : 430450615
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.222 | |
| 13.15 | |
| 8.77 | |
| 9.91 | |
| Surface Mount |
Thanks to Molex's wire to board 0430450615 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. This is a 2-row connector. Its pitch is 3 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0430450615 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 13.15 mm long, 9.91 mm tall and 8.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

