Molex0430450607Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450607
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.12 | |
| 13.15 | |
| 15.32 | |
| 8.8 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0430450607 header connector from Molex on your PCB today! This HDR connector's 6 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 13.15 mm long, 8.77 mm tall and 15.4 mm deep. This connector has an operating temperature of -40 to 105 °C. 0430450607 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

