Molex0430300001Connector Contact
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Other Part Names : 430300001
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
8.5 | |
600V | |
10 | |
-40 | |
105 | |
30 | |
Reel | |
0.061 | |
11.25 | |
2.51 | |
2.31 | |
Micro-Fit 3.0™ | |
20-24 | |
Cable Mount |
Install this 0430300001 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-24 AWG. It uses the crimp termination method. This product is 11.25 mm long, 2.29 mm tall and 2.54 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.