Molex0430251400Connector Discrete Wire Housing
Conn Housing RCP 14 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430251400
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 14 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.52 | |
| 21.85 | |
| 10.84 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Yes | |
| 3 | |
| Cable Mount |
Use this 0430251400 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 14 F contacts. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. It has a female type gender. It has a straight body orientation. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This product is 21.85 mm long, 11.56 mm tall and 14 mm deep. 0430251400 is housed in black nylon. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

