Top Purchased

Molex0430250400Connector Discrete Wire Housing

Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag

Whether your needs are small or large, this 0430250400 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This F connector has 4 F contacts. Its pitch is 3 mm. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product is 6.85 mm long, 11.56 mm tall and 14 mm deep. 0430250400 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

302,868 parts: Ships tomorrow

    Total$0.22Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 302,868 parts
      • Price: $0.2244

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.