Top Searched
Molex0430250200Connector Discrete Wire Housing
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 2 | |
| Crimp | |
| Straight | |
| 8/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.261 | |
| 3.86 | |
| 10.84 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Yes | |
| 3 | |
| Cable Mount |
Thanks to Molex's 0430250200 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 3.86 mm long and 14 mm. 0430250200 is housed in black polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

