Top Purchased
Molex0430200201Connector Discrete Wire Housing
Conn Housing PL 2 POS Crimp ST Cable Mount Black Micro-Fit 3.0 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 2 | |
| Crimp | |
| Straight | |
| 5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.334 | |
| 16.89 | |
| Micro-Fit 3.0 | |
| Yes | |
| 3 | |
| Cable Mount |
Molex's 0430200201 discrete wire housing can make a durable connection between discrete wires. This M connector has 2 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product is 3.86 mm long, 9.65 mm tall and 16.89 mm deep. 0430200201 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

