Molex0428786216Connector Telephone and Telecom
Conn RJ-11 F 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Straight | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2 | |
| 16 | |
| 15.88 | |
| 12.7 | |
| Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this rj-11 0428786216 telephone and telecom connector from Molex. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 150 VAC. It has a female type gender. This connector has a single port. It has a straight body orientation. Its pitch is 1.02 mm. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0428786216 is housed in black polyester. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 16 mm long, 12.7 mm tall and 15.88 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

