Molex0428193223Connector Headers and PCB Receptacles

Conn Wire to Board HDR 3Power POS 10mm Solder ST Top Entry Thru-Hole Tray

Other Part Names : 428193223

Safety is an important concern when designing electronic devices. Molex's wire to board 0428193223 header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 10 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 45 A/contact. The item will be shipped in tray orientation. 0428193223 is housed in black nylon 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 33.82 mm long, 21 mm tall and 14.1 mm deep.

Import TariffMay apply to this part

1,200 parts: Ships in 2 days

    Total$2.39Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,200 parts
      • Price: $2.393

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.