Littelfuse04200001URFuses
Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 7.24 X 4.32 X 3.05mm T/R CSA/UKCA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 7.24 X 4.32 X 3.05 | |
| 1 | |
| 250 | |
| 250 | |
| 2.01 | |
| Solder Pad | |
| 2 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Surface Mount |
Be protected by adding a chip 04200001UR fuse developed by Littelfuse. This device has a current rating of 1. It has 2 terminals. The 04200001UR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

