Littelfuse0402L035SLKRPTC Resettable Fuses
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 6VDC 40A 0.5W 0.1s 0.05Ohm SMD Solder Pad 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 40 | |
| 0.35 | |
| 0.7 | |
| 0.05 | |
| 0.7 | |
| 0.5 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.15 X 0.65 X 0.6 | |
| 1.15(Max) | |
| 0.65(Max) | |
| 0.6(Max) | |
| 0402 | |
| Surface Mount |
With this 0402L035SLKR PTC resettable fuse from Littelfuse you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 50. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.15(Max) mm long, 0.6(Max) mm tall and 0.65(Max) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

