KYOCERA AVX Components Corporation04025A100JAT2ACapacitor Ceramic Multilayer

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 1,310,029 parts

Regional Inventory: 1,240,029

    Total$1.80Price for 29

    1,240,029 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      29
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0622
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 29 parts
      • Price: $0.0622
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,240,000 parts
      • Price: $0.0565
    • (10000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      17 weeks
      • In Stock: 70,000 parts
      • Price: $0.0051

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.