KYOCERA AVX Components Corporation04023J0R2ABWTRCapacitor Silicon
Cap Silicon 0.2pF 25V 0±30ppm/°C 0.05pF SMD 0402 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| 0.2pF | |
| 0.05pF | |
| 25VDC | |
| 1.128 | |
| Low | |
| Yes | |
| High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies | |
| Flat | |
| Surface Mount | |
| 2 | |
| 1 X 0.55 X 0.4 | |
| 0402 | |
| -55 | |
| 125 | |
| 0±30 | |
| Tape and Reel | |
| 1 | |
| 0.55 | |
| 0.4 | |
| ±0.1 | |
| ±0.07 | |
| ±0.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

