KYOCERA AVX Components Corporation04023J0R1PBSTRCapacitor Silicon
Cap Silicon 0.1pF 25V 0±30ppm/°C 0.02pF SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | No |
| 0.1pF | |
| 0.02pF | |
| 25VDC | |
| 1.316 | |
| Low | |
| Yes | |
| High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies | |
| Flat | |
| Surface Mount | |
| 2 | |
| 1 X 0.55 X 0.4 | |
| 0402 | |
| -55 | |
| 125 | |
| 0±30 | |
| Tape and Reel | |
| 1 | |
| 0.55 | |
| 0.4 | |
| ±0.1 | |
| ±0.07 | |
| ±0.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

