KYOCERA AVX Components Corporation04023A7R5DAT2ACapacitor Ceramic Multilayer
Cap Ceramic 7.5pF 25V C0G 0.5pF Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 7.5pF | |
| 0.5pF | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

