| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | IDT |
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Polarization Type | Dual Key |
| Maximum Current Rating (A) | 0.7 |
| Maximum Voltage Rating | 50VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 40 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Product Length (mm) | 4 |
| Product Depth (mm) | 3.6 |
| Product Height (mm) | 2.45 |
| Mounting | Cable Mount |