Delta Electronics03KENG3EAPower Entry Modules
Power Entry Module Filtered M 3 POS 250VAC ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| 250 | |
| 31.5 | |
| 53.6 | |
| 24 | |
| Panel Mount |
Using the filtered 03KENG3EA plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This product is 31.5 mm long, 24 mm tall and 53.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

